You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMARTPHONE, A25 5G 128GB, BLACK/BLUE -
SM-A256BZKDEUB
New- Manufacturer:
- SAMSUNG SAMSUNG
- Manufacturer Part No:
- SM-A256BZKDEUB
- Order Code:
- TE09013
- Product Range
- Samsung Galaxy
- Also Known As:
- GTIN UPC EAN: 8806095152578
Product Range Selector (Samsung Galaxy)
See all from this product rangeProduct Overview
- 6.5" FHD+ Super AMOLED display with 1080x2340 resolution and up to 120Hz refresh rate
- Powerful Exynos 1280 octa core processor for enhanced multitasking and smooth performance
- 6GB RAM, 128GB storage with MicroSD slot for expanding storage (supports cards up to 1TB)
- 50MP OIS Main camera with 8MP ultra wide angle camera and 2MP macro camera
- 13MP Front camera for selfies and video calls
- 5G Ready for enhanced connectivity and network speeds
- Immersive audio playback with Dolby Atmos support
- Dual Band WiFi ac with WiFi Direct support and Bluetooth 5.3 & NFC connectivity
- Dual SIM support, nano SIM cards required
- Integrated fingerprint sensor means content is only accessible by you
- 3.5mm Audio and USB-C connectivity for convenience
- High capacity 5000mAh battery provides up to 21 hours video playback (up to 38 hours 4G LTE talk time)
- Rapid recharging with Super Fast Charging support (AC adaptor not included)
- Built to last, Galaxy offers 4 generations of OS updates and 5 years security maintenance
Product Information
- :
- Samsung Galaxy
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £189.99 (£227.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.