You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Galaxy A34 5G Dual SIM Smartphone, 128GB 6GB Graphite -
SM-A346B/DSN (GRAPHITE)
- Manufacturer:
- SAMSUNG SAMSUNG
- Manufacturer Part No:
- SM-A346B/DSN (GRAPHITE)
- Order Code:
- TE08911
- Product Range
- Samsung Galaxy
Product Range Selector (Samsung Galaxy)
See all from this product rangeProduct Overview
- 6.6" Super AMOLED FHD+ display with 1080x2340 resolution and 120Hz refresh rate
- Powered by Android
- Octa-core 4x 2.6GHz & 4x 2GHz processor
- 6GB RAM, 128GB storage with MicroSD slot for expanding storage up to 1TB
- Multi-lens camera with 48MP main camera, 8MP ultra wide camera, 5MP macro camera and 13MP Selfie camera with AI Image Enhancer
- IP67 rating in dust and water resistance
- Dolby Atmos immersive audio
- Enhanced haptic experience
- Super fast 5G speed
- WiFi (802.11a/b/g/n/ac) 2.4G+5GHz VHT80 MIMO with NFC, WiFi Direct and Bluetooth 5.3 connectivity
- Dual SIM support, nano SIM cards required
- USB-C connection
- 5000mAh battery with up to 35 hours talk time
Product Information
- :
- Samsung Galaxy
- :
- UK Type G
Technical Documents (0)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £226.10 (£271.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.