You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Galaxy A36 5G Dual SIM Smartphone, 6GB 128GB Black -
SM-A366BZKBEUB
New- Manufacturer:
- SAMSUNG SAMSUNG
- Manufacturer Part No:
- SM-A366BZKBEUB
- Order Code:
- TE09050
- Product Range
- Samsung Galaxy
- Also Known As:
- GTIN UPC EAN: 8806095984124
Product Range Selector (Samsung Galaxy)
See all from this product rangeProduct Overview
- 6.7" FHD+ Super AMOLED display with 1080x2340 resolution and up to 120Hz refresh rate
- Powerful octa core processor with larger vapour chamber to stay cool while maintaining performance
- 6GB RAM, 128GB storage with MicroSD slot for expanding storage (supports cards up to 2TB)
- 50MP OIS Main camera with 8MP ultra wide angle camera and 5MP macro camera
- 12MP Super HDR front camera for selfies and video calls
- 5G Ready for enhanced connectivity and network speeds
- Dual Band WiFi ac with WiFi Direct support and Bluetooth 5.3 connectivity
- Strong and durable design, rated IP67 for dust and water resistance
- Dual SIM support, nano SIM cards required
- Integrated fingerprint sensor means content is only accessible by you
- Safeguard important data with the EAL5+ certified Knox Vault
- USB-C connectivity for convenience
- High capacity 5000mAh battery provides up to 29 hours video playback
- Rapid recharging with Super Fast Charging support (AC adaptor not included)
- Built to last, Galaxy offers 6 generations of OS updates and 6 years security maintenance
Product Information
- :
- Samsung Galaxy
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £208.00 (£249.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.