You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Galaxy Tab A9 8.7" WiFi 4GB 64GB Android Tablet, Graphite -
SM-X110
- Manufacturer:
- SAMSUNG SAMSUNG
- Manufacturer Part No:
- SM-X110
- Order Code:
- SB08355
- Product Range
- Samsung Galaxy Tab
- Also Known As:
- GTIN UPC EAN: 8806095305936
- Technical Datasheet:
- SM-X110 Datasheet
Product Range Selector (Samsung Galaxy Tab)
See all from this product rangeProduct Overview
- Faster sharing with nearby devices with Samsung Quick Share
- Keep your data safe with the Samsung Secure Folder and Privacy dashboard
- 8.7" 1340x800 WXGA+ TFT display with 16M colour depth
- 8MP Autofocus main camera and 2MP front camera
- FHD (1920x1080) video recording @30fps
- Octa core processor paired with 4GB RAM
- Dual speakers with Dolby Atmos
- Dual band WiFi and WiFi Direct, Bluetooth v5.3 & NFC connectivity
- Long life 5100mAh battery
- Dimensions (HxWxD): 125x211x8mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 8.7"
- :
- Android
- :
- -
- :
- 4GB
- :
- 64GB
- :
- 332g
- :
- 1340 x 800 Pixels
- :
- -
- :
- Samsung Galaxy Tab
- :
- UK Type G
Technical Documents (1)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £99.50 (£119.40) | ( ) |
| 10+ | £96.40 (£115.68) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























