You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
32" HD Ready Smart LED TV, Freeview HD -
UE32T4302
- Manufacturer:
- SAMSUNG SAMSUNG
- Manufacturer Part No:
- UE32T4302
- Order Code:
- AV29245
- Product Range
- -
- Technical Datasheet:
- UE32T4302 Datasheet
Product Overview
- Smart TV system, compatible with Amazon Alexa, Apple Home Kit and Google Home
- Built-in WiFi with screen mirroring support
- 1366x768 HD ready display resolution
- Integrated tuner for Freeview HD channels
- Stereo speaker system with Dolby Digital Plus
- VESA wall mount compatible (100x100)
- Connections: 2x HDMI, USB, opitical audio and LAN
- 1 Year manufacturer warranty
Contents
LED TV, remote, batteries, UK mains lead and user guide
Footnotes
Warnings
Product Information
- :
- 32"
- :
- HD Ready
- :
- Smart
- :
- DVB-T2
- :
- None
- :
- G
- :
- -
- :
- -
- :
- -
- :
- 151mm
- :
- 737mm
- :
- 465mm
- :
- 74mm
- :
- 438mm
- :
- -
- :
- UK Type G
Technical Documents (1)
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £185.00 (£222.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.