You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
55" 4K HDR UHD Smart LED TV -
UE55CU7092
- Manufacturer:
- SAMSUNG SAMSUNG
- Manufacturer Part No:
- UE55CU7092
- Order Code:
- AV30569
- Product Range
- Samsung CU7092
- Technical Datasheet:
- UE55CU7092 Datasheet
Product Range Selector (Samsung CU7092)
See all from this product rangeProduct Overview
- 4K Ultra HD display resolution (3840x2160)
- High Dynamic Range (HDR) with HDR10+ and HLG support
- Crystal Processor 4K with Motion Xcelerator technology
- UHD Backlight dimming technology
- Integrated tuner for Free-to-air channels with EPG
- Tizen smart platform with apps for popular catchup and streaming services
- MBR and SmartThings app support
- Dedicated Game Mode with HGiG
- 20W Speakers with eARC and adaptive sound
- ConnectShare Multimedia playback via USB/HDD
- Built-in dual band WiFi and Bluetooth for easy connectivity
- VESA wall mount compatibility (200x200)
- Connections: 3x HDMI, 1x USB, RJ45, CI+ Slot, digital audio out
- 1 Year manufacturer warranty
Warnings
Product Information
- :
- 55"
- :
- 4K HDR Ultra HD
- :
- Smart
- :
- DVB-T2 & DVB-S2
- :
- None
- :
- G
- :
- 80W
- :
- 0.5W
- :
- 130kWh
- :
- 82mm
- :
- 1224mm
- :
- 768mm
- :
- 221mm
- :
- 708mm
- :
- Samsung CU7092
- :
- UK Type G
Technical Documents (1)
114 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £332.50 (£399.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.