You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
55" Crystal 4K UHD Smart TV -
UE55DU7192
NewProduct Overview
- Crystal processor delivers stunning 4K resolution (3840x2160)
- Three-sided frameless bezel design creates an immersive viewing experience
- High Dynamic Range (HDR) with HDR10+ support
- Motion Xcelerator technology and Filmmaker Mode enhance playback
- Watch your favourite content in better quality with 4K upscaling
- Samsung's Tizen smart system features apps for popular catchup and streaming services
- Control smart devices from your TV with SmartThings support
- Stereo speaker system with 20W RMS output and Adative Sound technology
- Unique Object-Focusing Sound Lite technology adds more realism for a Cinematic audio experience
- Auto Game Mode (ALLM) optimises display settings to reduce input lag during gameplay
- Built-in WiFi 5 and Bluetooth v5.2 for easy connectivity
- VESA wall mount compatibility (200x200)
- Connections: 3x HDMI, 1x USB, 2x RF, RJ45, CI Slot, digital audio out
- 1 Year manufacturer warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
TV, remote, 2x AAA batteries and user guide
Footnotes
Warnings
Product Information
- :
- 55"
- :
- 4K HDR Ultra HD
- :
- Smart
- :
- DVB-T2 & DVB-S2
- :
- None
- :
- G
- :
- 80W
- :
- 0.5W
- :
- 111kWh
- :
- 237mm
- :
- 1234mm
- :
- 758mm
- :
- 60mm
- :
- 711mm
- :
- -
- :
- UK Type G
Technical Documents (0)
37 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £332.50 (£399.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























