You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ultra Fit USB 3.1 Flash Drive, 32GB 130MB/s - 

SDCZ430-032G-G46

SDCZ430-032G-G46 - Ultra Fit USB 3.1 Flash Drive, 32GB 130MB/s
SDCZ430-032G-G46 - Ultra Fit USB 3.1 Flash Drive, 32GB 130MB/s
SDCZ430-032G-G46 - Ultra Fit USB 3.1 Flash Drive, 32GB 130MB/s
SDCZ430-032G-G46 - Ultra Fit USB 3.1 Flash Drive, 32GB 130MB/s

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SANDISK SANDISK
Manufacturer Part No:
SDCZ430-032G-G46
Order Code:
MD01048
Product Range
Ultra Fit Series
Also Known As:
GTIN UPC EAN: 0619659163402
Technical Datasheet:
SDCZ430-032G-G46   Datasheet
See all Technical Docs

Product Range Selector (Ultra Fit Series)

See all from this product range

Product Overview

Instantly add high-speed storage to your device, ideal for keeping all your photos, videos and files. Features a streamlined Plug-and-Stay design that makes it ideal for use in laptops, consoles and Smart TVs.
  • Fast data transfer rates up to 130MB/s
  • SecureAccess™ provides password protection
  • SuperSpeed USB 3.1 (Gen 1) interface, backwards compatible with USB 3.0 and 2.0
  • Dimensions (HxWxD): 9x16x19mm

Contents

Flash drive only

Footnotes

Note: Download required for Mac version of SecureAccess

Product Information


:
32GB

:
USB 3.1

:
-

:
-

:
-

:
Ultra Fit Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0619659163402

275 In stock Need more?

???PF_PDP_RSP_SUP???

£5.39 ( £6.47  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.39 (£6.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --