You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ultra USB 3.0 Flash Drive - 16GB, 100MB/s -
SDCZ48-016G-U46
- Manufacturer:
- SANDISK SANDISK
- Manufacturer Part No:
- SDCZ48-016G-U46
- Order Code:
- MD00322
- Product Range
- SanDisk Ultra Cruzer
- Also Known As:
- GTIN UPC EAN: 0619659102135
- Technical Datasheet:
- SDCZ48-016G-U46 Datasheet
Product Range Selector (SanDisk Ultra Cruzer)
See all from this product rangeProduct Overview
- SecureAccess™ software for password protection
- SuperSpeed USB 3.0 interface
- Backwards compatible with USB 2.0
- Supports Win XP/Vista/7/8
- Dimensions (HxWxD): 11x21x57mm
- 5 Year manufacturer warranty
Contents
Contents: Flash drive only
Product Information
- :
- 16GB
- :
- USB 3.0
- :
- -
- :
- 0°C
- :
- 45°C
- :
- SanDisk Ultra Cruzer
Technical Documents (1)
Also Known As
225 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.49 (£6.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.