You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cruzer Glide USB Flash Drive, 64GB -
SDCZ60-064G-B35
- Manufacturer:
- SANDISK SANDISK
- Manufacturer Part No:
- SDCZ60-064G-B35
- Order Code:
- MD01436
- Product Range
- SanDisk Cruzer Glide
- Also Known As:
- GTIN UPC EAN: 0619659075583
- Technical Datasheet:
- SDCZ60-064G-B35 Datasheet
Product Range Selector (SanDisk Cruzer Glide)
See all from this product rangeProduct Overview
- Portable storage solution for all your videos, music, photos and files
- Convenient retractable design protects the connector when not in use
- SecureAccess™ software for password protection
- High speed USB 2.0 interface
- Dimensions (HxWxD): 11x21x60mm
- 5 Year manufacturer warranty
Contents
USB drive only
Footnotes
Product Information
- :
- 64GB
- :
- USB 2.0
- :
- -
- :
- 0°C
- :
- 35°C
- :
- SanDisk Cruzer Glide
Technical Documents (1)
Also Known As
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.08 (£8.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.