You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ultra Flair USB 3.0 Flash Drive, 32GB - 

SDCZ73-032G-G46

SDCZ73-032G-G46 - Ultra Flair USB 3.0 Flash Drive, 32GB
SDCZ73-032G-G46 - Ultra Flair USB 3.0 Flash Drive, 32GB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SANDISK SANDISK
Manufacturer Part No:
SDCZ73-032G-G46
Order Code:
MD00775
Product Range
SanDisk Ultra Flair
Also Known As:
GTIN UPC EAN: 0619659136697
Technical Datasheet:
SDCZ73-032G-G46   Datasheet
See all Technical Docs

Product Range Selector (SanDisk Ultra Flair)

See all from this product range

Product Overview

The SanDisk Ultra Flair™ flash drive is a tough and stylish high-capacity storage solution. High speed USB 3.0 technology delivers up to 15x faster performance than standard USB 2.0 drives with read speeds up to 150MB/s.
  • Store all your videos, music, photos and files
  • SecureAccess™ software for password protection
  • Plug and play SuperSpeed USB 3.0 interface
  • Dimensions (HxWxD): 6.6x13.2x42.4mm
  • 5 Year manufacturer warranty

Contents

USB drive only

Footnotes

Note: Mac version of SecureAccess requires download

Product Information


:
32GB

:
USB 3.0

:
-

:
0°C

:
35°C

:
SanDisk Ultra Flair

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0619659136697

579 In stock Need more?

???PF_PDP_RSP_SUP???

£4.75 ( £5.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.75 (£5.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --