You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ultra Dual Drive Luxe USB 3.2 Gen 1 USB-C Flash Drive, 256GB - 

SDDDC4-256G-G46

New

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SANDISK SANDISK
Manufacturer Part No:
SDDDC4-256G-G46
Order Code:
MD01608
Product Range
SanDisk Ultra Dual Drive Luxe
Also Known As:
GTIN UPC EAN: 0619659179144
Technical Datasheet:
SDDDC4-256G-G46   Datasheet
See all Technical Docs

Product Range Selector (SanDisk Ultra Dual Drive Luxe)

See all from this product range

Product Overview

The Dual Drive Luxe is a 2-in-1 flash drive with an elegant all-metal housing. Providing both USB-C and USB-A connections, the Dual Drive Luxe lets you seamlessly move files between your smartphone and your home computer. High-end USB 3.2 Gen 1 performance with read speeds up to 400MB/s, ideal for moving large files quicker than ever!
  • 2-in-1 Flash drive for effortless file transfers between computers, smartphones and tablets
  • Provides both USB-A and USB-C connections
  • USB 3.2 Gen 1 interface with read speeds up to 400MB/s
  • Sleek all-metal housing with polished finish
  • Dual purpose swivel design protects connectors when not in use
  • Integrated keyring hole lets you keep the drive closer for convenience
  • Supports Windows 10/11, macOS 10.9+, Android 11+ and iOS 10.0.2+
  • Dimensions (HxWxD): 9x12x44mm
  • 5 Year limited manufacturer warranty

Contents

Flash drive only

Product Information


:
256GB

:
USB 3.2 Gen 1

:
5V

:
0°C

:
35°C

:
SanDisk Ultra Dual Drive Luxe

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0619659179144

10 In stock Need more?

???PF_PDP_RSP_SUP???

£17.98 ( £21.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £17.98 (£21.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --