You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Extreme PRO Dual Drive USB 3.2 Gen 2 USB-C Flash Drive, 1TB -
SDDDE1-1T00-G46
New- Manufacturer:
- SANDISK SANDISK
- Manufacturer Part No:
- SDDDE1-1T00-G46
- Order Code:
- MD01612
- Product Range
- SanDisk Extreme PRO Dual Drive
- Also Known As:
- GTIN UPC EAN: 0619659204945
- Technical Datasheet:
- SDDDE1-1T00-G46 Datasheet
Product Range Selector (SanDisk Extreme PRO Dual Drive)
See all from this product rangeProduct Overview
- Premium flash storage solution for seamless data transfers between computers, smartphones and tablets
- Dual interface design with USB-A and USB-C
- USB 3.2 Gen 2 interface with read spees up to 1000MB/s and write speeds up to 900MB/s
- 128-bit AES encryption available for files (software download required)
- Durable metal enclosure provides state-of-the-art protection
- Dual purpose swivel design protects connectors and provides keyring hole
- Supports Windows 10/11 and macOS 12+
- Dimensions (HxWxD): 11x18x80mm
- Lifetime limited manufacturer warranty
Contents
Flash drive only
Product Information
- :
- 1TB
- :
- USB 3.2 Gen 2
- :
- 5V
- :
- 0°C
- :
- 45°C
- :
- SanDisk Extreme PRO Dual Drive
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £77.98 (£93.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.