You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Extreme PRO Dual Drive USB 3.2 Gen 2 USB-C Flash Drive, 512GB - 

SDDDE1-512G-G46

New

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SANDISK SANDISK
Manufacturer Part No:
SDDDE1-512G-G46
Order Code:
MD01611
Product Range
SanDisk Extreme PRO Dual Drive
Also Known As:
GTIN UPC EAN: 0619659204600
Technical Datasheet:
SDDDE1-512G-G46   Datasheet
See all Technical Docs

Product Range Selector (SanDisk Extreme PRO Dual Drive)

See all from this product range

Product Overview

The SanDisk Extreme PRO® is a professional 2-in-1 flash drive that blends rugged construction and modern convenience. USB 3.2 Gen 2 interface delivers transfer speeds up to 1000MB/s read and 900MB/s write for peak performance when you need it most. The dual interface design lets you transition between devices seamlessly. Made to endure, the sophisticated metal enclosure protects your device, so you can take your files anywhere!
  • Premium flash storage solution for seamless data transfers between computers, smartphones and tablets
  • Dual interface design with USB-A and USB-C
  • USB 3.2 Gen 2 interface with read spees up to 1000MB/s and write speeds up to 900MB/s
  • 128-bit AES encryption available for files (software download required)
  • Durable metal enclosure provides state-of-the-art protection
  • Dual purpose swivel design protects connectors and provides keyring hole
  • Supports Windows 10/11 and macOS 12+
  • Dimensions (HxWxD): 11x18x80mm
  • Lifetime limited manufacturer warranty

Contents

Flash drive only

Product Information


:
512GB

:
USB 3.2 Gen 2

:
5V

:
0°C

:
45°C

:
SanDisk Extreme PRO Dual Drive

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0619659204600

12 In stock Need more?

???PF_PDP_RSP_SUP???

£48.28 ( £57.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £48.28 (£57.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --