You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

512GB Ultra SDXC Memory Card UHS-I U1 Class 10, 150MB/s Read - 

SDSDUNC-512G-GN6IN

SDSDUNC-512G-GN6IN - 512GB Ultra SDXC Memory Card UHS-I U1 Class 10, 150MB/s Read

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SANDISK SANDISK
Manufacturer Part No:
SDSDUNC-512G-GN6IN
Order Code:
MD01474
Product Range
-
Also Known As:
GTIN UPC EAN: 0619659200145
See all Technical Docs

Product Overview

The ideal choice for compact to mid-range cameras and camcorders, SanDisk's Ultra SD cards deliver faster download speeds and greater performance to capture Full HD photos and video. Designed to survive, Ultra cards are built with real-world conditions in mind and come with a 10 year warranty.
  • Exceptional performance for mid-range devices and point & shoot cameras
  • Read speeds up to 150MB/s
  • Class 10 card with UHS Speed Class 1 (U1)
  • Built for harsh conditions; Ultra SD cards are temperature-proof, waterproof, shock-proof and X-ray proof
  • 10 Year manufacturer warranty

Contents

Card only

Product Information


:
SDXC Card, UHS-1, Class 10

:
512GB

:
-25°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0619659200145

3 In stock Need more?

???PF_PDP_RSP_SUP???

£41.65 ( £49.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £41.65 (£49.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --