You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

64GB Extreme SDXC UHS-I U3 Video Class 30, up to 170MB/s - 

SDSDXV2-064G-GNCIN

SDSDXV2-064G-GNCIN - 64GB Extreme SDXC UHS-I U3 Video Class 30, up to 170MB/s

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SANDISK SANDISK
Manufacturer Part No:
SDSDXV2-064G-GNCIN
Order Code:
MD01388
Product Range
-
Also Known As:
GTIN UPC EAN: 0619659188610
See all Technical Docs

Product Overview

Designed to meet the demands of professional photographers, Sandisk's Extreme SD cards deliver fast transfer speeds and durability you can count on. With high shot speed and UHS Speed Class 3 recording, you can capture the action as it happens in stunning 4K quality.
  • Read speeds up to 170MB/s, write speeds up to 80MB/s
  • High shot speed designed to capture uninterrupted 4K Ultra HD video
  • UHS Speed Class 3 (U3) and Video Speed Class 30 (V30)
  • Built for harsh conditions; Extreme SD cards are temperature-proof, waterproof, shock-proof and X-ray proof
  • Lifetime limited manufacturer warranty

Contents

Card only

Product Information


:
SDXC Card, UHS-3, Class 10, Video Class 30

:
64GB

:
-

:
-25°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0619659188610

3 In stock Need more?

???PF_PDP_RSP_SUP???

£17.52 ( £21.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £17.52 (£21.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --