You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
32GB Extreme SDHC UHS-I U3 Video Class 30, up to 100MB/s -
SDSDXVT-032G-GNCI2
- Manufacturer:
- SANDISK SANDISK
- Manufacturer Part No:
- SDSDXVT-032G-GNCI2
- Order Code:
- MD01387
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0619659188917
- Technical Datasheet:
- SDSDXVT-032G-GNCI2 Datasheet
Product Overview
- Read speeds up to 100MB/s, write speeds up to 60MB/s
- High shot speed designed to capture uninterrupted 4K Ultra HD video
- UHS Speed Class 3 (U3) and Video Speed Class 30 (V30)
- Built for harsh conditions; Extreme SD cards are temperature-proof, waterproof, shock-proof and X-ray proof
- Lifetime limited manufacturer warranty
Contents
Card only
Product Information
- :
- SDHC Card, UHS-3, Class 10, Video Class 30
- :
- 32GB
- :
- -
- :
- -25°C
- :
- 85°C
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.38 (£19.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.