You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

256GB Extreme PRO SDXC Card UHS-I U3 Video Class 30, 200MB/s Read - 

SDSDXXD-256G-GN4IN

SDSDXXD-256G-GN4IN - 256GB  Extreme PRO SDXC Card UHS-I U3 Video Class 30, 200MB/s Read
SDSDXXD-256G-GN4IN - 256GB  Extreme PRO SDXC Card UHS-I U3 Video Class 30, 200MB/s Read
SDSDXXD-256G-GN4IN - 256GB  Extreme PRO SDXC Card UHS-I U3 Video Class 30, 200MB/s Read

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SANDISK SANDISK
Manufacturer Part No:
SDSDXXD-256G-GN4IN
Order Code:
MD01397
Product Range
-
Also Known As:
GTIN UPC EAN: 0619659188658
See all Technical Docs

Product Overview

Sandisk's most powerful SD card yet delivers the performance required by creative professionals. Extreme PRO cards feature QuickFlow technology and Class 3 (U3) recording to capture lag-free, high resolution 4K video. Built and tested in harsh conditions for durability you can count on.
  • Read speeds up to 200MB/s, write speeds up to 140MB/s
  • High shot speed designed to capture uninterrupted 4K Ultra HD video
  • UHS Speed Class 3 (U3) and Video Speed Class 30 (V30)
  • Extreme Pro SD cards are temperature-proof, waterproof, shock-proof and X-ray proof
  • Built-in write protect switch to protect against accidental data loss
  • Lifetime limited manufacturer warranty

Contents

Card only

Product Information


:
SDXC Card, UHS-3, Class 10, Video Class 30

:
256GB

:
-

:
-25°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0619659188658

8 In stock Need more?

???PF_PDP_RSP_SUP???

£47.68 ( £57.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £47.68 (£57.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --