You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
512GB Extreme PRO SDXC Card UHS-I U3 Video Class 30, 200MB/s Read -
SDSDXXD-512G-GN4IN
- Manufacturer:
- SANDISK SANDISK
- Manufacturer Part No:
- SDSDXXD-512G-GN4IN
- Order Code:
- MD01527
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0619659188665
- Technical Datasheet:
- SDSDXXD-512G-GN4IN Datasheet
Product Overview
- Read speeds up to 200MB/s, write speeds up to 140MB/s
- High shot speed designed to capture uninterrupted 4K Ultra HD video
- UHS Speed Class 3 (U3) and Video Speed Class 30 (V30)
- Extreme Pro SD cards are temperature-proof, waterproof, shock-proof and X-ray proof
- Built-in write protect switch to protect against accidental data loss
- Lifetime limited manufacturer warranty
Contents
Card only
Product Information
- :
- SDXC Card, UHS-3, Class 10, Video Class 30
- :
- 512GB
- :
- -
- :
- -25°C
- :
- 85°C
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £59.89 (£71.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.