You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
64GB Ultra MicroSDXC Memory Card, Class 10 A1 UHS-I U1 140MB/s Read -
SDSQUAB-064G-GN6MA
- Manufacturer:
- SANDISK SANDISK
- Manufacturer Part No:
- SDSQUAB-064G-GN6MA
- Order Code:
- MD01425
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0619659200541
- Technical Datasheet:
- SDSQUAB-064G-GN6MA Datasheet
Product Overview
- High performance read speeds up to 140MB/s
- A1 Rated for optimised app performance on smartphones and tablets
- UHS-I (U1) and Class 10 speed for Full HD video recording and playback
- SanDisk Memory Zone app available for effective file management on Android devices
- Supplied with full size SD adaptor
- 10 Year limited manufacturer warranty
Contents
Card and SD Adaptor
Product Information
- :
- MicroSDXC Card, UHS-1, Class 10
- :
- 64GB
- :
- -
- :
- -25°C
- :
- 85°C
- :
- -
Technical Documents (1)
Also Known As
103 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.98 (£11.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.