You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

512GB Ultra MicroSDXC Memory Card, Class 10 A1 UHS-I U1 150MB/s Read - 

SDSQUAC-512G-GN6MA

SDSQUAC-512G-GN6MA - 512GB Ultra MicroSDXC Memory Card, Class 10 A1 UHS-I U1 150MB/s Read
SDSQUAC-512G-GN6MA - 512GB Ultra MicroSDXC Memory Card, Class 10 A1 UHS-I U1 150MB/s Read

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SANDISK SANDISK
Manufacturer Part No:
SDSQUAC-512G-GN6MA
Order Code:
MD01534
Product Range
-
Also Known As:
GTIN UPC EAN: 0619659200572
See all Technical Docs

Product Overview

The perfect storage solution for Android smartphones, tablets and cameras. SanDisk Ultra cards let you store more music, videos and games than ever before. Perfect for Full HD video recording with transfer speeds up to 150MB/s and A1 rating for faster app performance as well.
  • High performance read speeds up to 150MB/s
  • A1 Rated for optimised app performance on smartphones and tablets
  • UHS-I (U1) and Class 10 speed for Full HD video recording and playback
  • SanDisk Memory Zone app available for effective file management on Android devices
  • Supplied with full size SD adaptor
  • 10 Year limited manufacturer warranty

Contents

Card and SD Adaptor

Product Information


:
MicroSDXC Card, UHS-1, Class 10

:
512GB

:
-

:
-25°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0619659200572

4 In stock Need more?

???PF_PDP_RSP_SUP???

£42.58 ( £51.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £42.58 (£51.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --