You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Extreme MicroSDHC Class 10 U3 V30 Memory Card, 32GB 90MB/s 60MB/s - 

SDSQXAF-032G-GN6MA

SDSQXAF-032G-GN6MA - Extreme MicroSDHC Class 10 U3 V30 Memory Card, 32GB 90MB/s 60MB/s
SDSQXAF-032G-GN6MA - Extreme MicroSDHC Class 10 U3 V30 Memory Card, 32GB 90MB/s 60MB/s
SDSQXAF-032G-GN6MA - Extreme MicroSDHC Class 10 U3 V30 Memory Card, 32GB 90MB/s 60MB/s
SDSQXAF-032G-GN6MA - Extreme MicroSDHC Class 10 U3 V30 Memory Card, 32GB 90MB/s 60MB/s

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SANDISK SANDISK
Manufacturer Part No:
SDSQXAF-032G-GN6MA
Order Code:
MD00951
Product Range
-
Also Known As:
GTIN UPC EAN: 0619659155827

Product Overview

SDSQXAF-032G-GN6MA is a SanDisk extreme microSDXC™ memory card with adapter that lets you save time transferring media with read speeds of up to 190MB/s⁹ powered by SanDisk QuickFlow™ Technology¹⁰ (64GB - 1TB). Pair with the SanDisk professional PRO-READER SD and microSD™ to achieve maximum speeds (sold separately). With write speeds up to 130MB/s⁹, it’s ideal for your Android™ smartphone, action cameras, or drones. This high-performance microSD™ card handles 4K UHD video recording, Full HD video, and high-resolution photos. Plus, it’s A2-rated, so you can get fast application performance for an exceptional smartphone experience. SanDisk Extreme microSDHC™ and microSDXC™ UHS-I cards are shockproof, temperature-proof, waterproof, and X-ray-proof,4 so you can enjoy your adventures without worrying about the durability of your memory card.
  • Read speed up to 100MB/s, write speed up to 60MB/s
  • 2A with faster apps load
  • Supplied with full size SD card adaptor
  • Tested and certified to work seamlessly with Chromebooks
  • Compatible with microSDHC, microSDXC, microSDHC UHS-I, and microSDXC UHS-I supporting host devices
  • Operating temperature range from -25°C to 85°C
  • Dimensions of microSDXC is 14.99mm x10.92x 1.02mm

Contents

Card, SD adaptor.

Product Information


:
MicroSDHC Card, UHS-3, Class 10, Video Class 30

:
32GB

:
-

:
-25°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0619659155827

1,189 In stock Need more?

???PF_PDP_RSP_SUP???

£9.98 ( £11.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.98 (£11.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --