You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
256GB Creator MicroSDXC Memory Card, A2 UHS-I U3 V30 190MB/s Read -
SDSQXAV-256G-GN6MS
New- Manufacturer:
- SANDISK SANDISK
- Manufacturer Part No:
- SDSQXAV-256G-GN6MS
- Order Code:
- MD01615
- Product Range
- SanDisk Creator MicroSD
- Also Known As:
- GTIN UPC EAN: 0619659217242
- Technical Datasheet:
- SDSQXAV-256G-GN6MS Datasheet
Product Range Selector (SanDisk Creator MicroSD)
See all from this product rangeProduct Overview
- Impressive data transfer speeds up to 190MB/s (read) and 130MB/s (write)
- Offload files even faster with an optional SanDisk QuickFlow™ card reader (not included)
- UHS-I (U3) and Video Speed Class 30 for 4K and 5.3K UHD recording and playback
- A2 Rated for optimised app performance on the latest Android smartphones and tablets
- Rugged and durable, Creator cards are temperature-proof, humidty proof, waterproof, shock-proof, drop proof, magent proof and X-ray proof
- Supplied with full size SD adaptor
- Lifetime limited manufacturer warranty
Contents
Card and SD Adaptor
Product Information
- :
- MicroSDXC Card, UHS-I, Class 10, Video Class 30
- :
- 256GB
- :
- -
- :
- -
- :
- -
- :
- SanDisk Creator MicroSD
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £21.85 (£26.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.