You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SSD Plus Internal Solid State Drive, 240GB SATA 6Gb/s -
SDSSDA-240G-G26
- Manufacturer:
- SANDISK SANDISK
- Manufacturer Part No:
- SDSSDA-240G-G26
- Order Code:
- CS30157
- Product Range
- SSD Plus
- Also Known As:
- GTIN UPC EAN: 0619659146726
Product Range Selector (SSD Plus)
See all from this product rangeProduct Overview
- Designed to be resistant to shock, vibration and temperature extremes
- Dimensions (HxWxD): 7x69.95x100.5mm
- 3 Year manufacturer warranty
Contents
Drive only
Product Information
- :
- Internal
- :
- 2.5 Inch
- :
- SATA 6 Gb/s (SATA III)
- :
- 240GB
- :
- SLC NAND
- :
- -
- :
- 530MB/s
- :
- 440MB/s
- :
- -
- :
- -
- :
- 0°C
- :
- 70°C
- :
- SSD Plus
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.68 (£23.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.