You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Portable SSD USB 3.2 Gen 2 Solid State Drive, 2TB Black -
SDSSDE30-2T00-G26
- Manufacturer:
- SANDISK SANDISK
- Manufacturer Part No:
- SDSSDE30-2T00-G26
- Order Code:
- CS38230
- Product Range
- SanDisk Portable SSD
- Also Known As:
- GTIN UPC EAN: 0619659204853
- Technical Datasheet:
- SDSSDE30-2T00-G26 Datasheet
Product Range Selector (SanDisk Portable SSD)
See all from this product rangeProduct Overview
- Professional portable storage solution with solid state performance
- Slim, easy-to-store design fits seamlessly into a mobile lifestyle
- USB 3.2 Gen 2 interface ensures high speed transfers
- Durable design with up to two-meter drop protection
- Integrated rubber hook lets you attach the drive to a belt loop or backpack for easy access
- USB-C interface for compatibility with modern devices (USB-C to USB-A lead supplied)
- Dimensions (HxWxD): 10x47x97mm
- 5 Year limited manufacturer warranty
Contents
Drive, USB-C to USB-A cable and user guide
Product Information
- :
- External
- :
- NVMe
- :
- USB 3.2
- :
- 2TB
- :
- -
- :
- -
- :
- 800MB/s
- :
- -
- :
- -
- :
- -
- :
- 5V
- :
- 0°C
- :
- 45°C
- :
- SanDisk Portable SSD
Technical Documents (1)
Also Known As
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £107.84 (£129.41) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























