You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Extreme Portable SSD USB 3.2 Gen 2 Solid State Drive, 2TB Black -
SDSSDE61-2T00-G25
- Manufacturer:
- SANDISK SANDISK
- Manufacturer Part No:
- SDSSDE61-2T00-G25
- Order Code:
- CS37616
- Product Range
- SanDisk Extreme Portable SSD
- Also Known As:
- GTIN UPC EAN: 0619659184674
- Technical Datasheet:
- SDSSDE61-2T00-G25 Datasheet
Product Range Selector (SanDisk Extreme Portable SSD)
See all from this product rangeProduct Overview
- Professional-grade portable storage with solid state performance
- USB 3.2 Gen 2 interface ensures high speed transfer
- Durable silicone enclosure provides a premium look and feel
- Rugged IP65 rated water and dust resistant housing
- Integrated carabiner loop to secure the drive to a belt loop or backpack
- Rigorous testing to ensure reliable operation, no matter what
- Keep content private with 256-bit AES hardware encryption and Secure Access password protection software
- USB-C interface for compatibility with modern devices
- Supplied with USB-A adaptor for versatile connectivity
- Supports Windows 10/11, macOS 11+, Android 11+ and iOS 13 or later
- Dimensions (HxWxD): 10x53x101mm
- 5 Year limited manufacturer warranty
Contents
Drive, USB-C cable, USB-A adaptor and user guide
Footnotes
Product Information
- :
- External
- :
- NVMe
- :
- USB 3.2
- :
- 2TB
- :
- -
- :
- AES 256-bit
- :
- 1050MB/s
- :
- 1000MB/s
- :
- -
- :
- -
- :
- 5V
- :
- 0°C
- :
- 45°C
- :
- SanDisk Extreme Portable SSD
Technical Documents (1)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £117.98 (£141.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.