You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Extreme Portable SSD USB 3.2 Gen 2 Solid State Drive, 4TB Black - 

SDSSDE61-4T00-G25

SDSSDE61-4T00-G25 - Extreme Portable SSD USB 3.2 Gen 2 Solid State Drive, 4TB Black
SDSSDE61-4T00-G25 - Extreme Portable SSD USB 3.2 Gen 2 Solid State Drive, 4TB Black
SDSSDE61-4T00-G25 - Extreme Portable SSD USB 3.2 Gen 2 Solid State Drive, 4TB Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SANDISK SANDISK
Manufacturer Part No:
SDSSDE61-4T00-G25
Order Code:
CS38228
Product Range
SanDisk Extreme Portable SSD
Also Known As:
GTIN UPC EAN: 0619659184704
See all Technical Docs

Product Range Selector (SanDisk Extreme Portable SSD)

See all from this product range

Product Overview

From a brand trusted by professional photographers, the SanDisk Extreme® Portable SSD is a tough, reliable storage solution with solid state performance. High capacity NVMe hardware delivers up to 1050MB/s read and 1000MB/s write speeds for storage that can always keep up with you. Built to endure, the housing is IP65 rated for water and dust resistance as well as shock proof with up to three meter drop protection - making it the perfect companion for active adventures!
  • Professional-grade portable storage with solid state performance
  • USB 3.2 Gen 2 interface ensures high speed transfer
  • Durable silicone enclosure provides a premium look and feel
  • Rugged IP65 rated water and dust resistant housing
  • Integrated carabiner loop to secure the drive to a belt loop or backpack
  • Rigorous testing to ensure reliable operation, no matter what
  • Keep content private with 256-bit AES hardware encryption and Secure Access password protection software
  • USB-C interface for compatibility with modern devices
  • Supplied with USB-A adaptor for versatile connectivity
  • Supports Windows 10/11, macOS 11+, Android 11+ and iOS 13 or later
  • Dimensions (HxWxD): 10x53x101mm
  • 5 Year limited manufacturer warranty

Contents

Drive, USB-C cable, USB-A adaptor and user guide

Footnotes

Note: Secure Access for Mac requires software download, see www.sandisk.com/secureaccess

Product Information


:
External

:
NVMe

:
USB 3.2

:
4TB

:
-

:
AES 256-bit

:
1050MB/s

:
1000MB/s

:
-

:
-

:
5V

:
0°C

:
45°C

:
SanDisk Extreme Portable SSD

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0619659184704

19 In stock Need more?

???PF_PDP_RSP_SUP???

£226.95 ( £272.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £226.95 (£272.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --