You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.2V 400mAh NiMH Cordless Phone Batteries 2 Pack -
2/3AAA
- Manufacturer:
- SANIK SANIK
- Manufacturer Part No:
- 2/3AAA
- Order Code:
- BT04594
- Product Range
- -
- Technical Datasheet:
- 2/3AAA Datasheet
Product Overview
Contents
Contents: Batteries only
Product Information
- :
- 1.2V
- :
- Nickel Metal Hydride
- :
- 400mAh
- :
- 11mm
- :
- 2 x 2/3AAA
- :
- Raised Positive and Flat Negative
- :
- 31mm
- :
- 2
- :
- 2/3AAA x 2
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
35 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.63 (£6.76) | ( ) |
5+ | £5.26 (£6.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.