You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stepper Motor, 1.8 Degree, 3.2V -
103H7123-0440/1
- Manufacturer:
- SANYO DENKI SANYO DENKI
- Manufacturer Part No:
- 103H7123-0440/1
- Order Code:
- MC01859
- Product Range
- -
- Technical Datasheet:
- 103H7123-0440/1 Datasheet
Product Overview
- 2 phase hybrid rare earth magnet technology offering 15% to 20% more torque than standard hybrid
- Improved torque performance
- Improved high speed operation, low noise and low vibration
- Very high positional accuracy, designed for micro-stepping
- Can be unipolar or bipolar driven
Product Information
- :
- Unipolar
- :
- -
- :
- Two Phase
- :
- 1.6ohm
- :
- 3.8mH
- :
- 2A
- :
- 6.35mm
- :
- -
- :
- 21mm
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £56.21 (£67.45) | ( ) |
5+ | £55.20 (£66.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.