You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EV DC Axial Fan, High Temperature Range, Ball Bearing, 24V, 80x80x28mm -
9GT0824P4S001
- Manufacturer:
- SANYO DENKI SANYO DENKI
- Manufacturer Part No:
- 9GT0824P4S001
- Order Code:
- MF68449
- Product Range
- San Ace 80T
- Technical Datasheet:
- 9GT0824P4S001 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (San Ace 80T)
See all from this product rangeProduct Overview
- Burnout protection function at locked rotor condition
- Reverse polarity protection function
- 10MΩ at 500VDC Insulation resistance
- UL94V-1 Flammability rated plastic impeller and aluminium frame
- Operating temperature range -40°C to 85°C
Applications
Cooling, High Temperature, LED Lighting, Electric Vehicle (EV) Charging, Alternative Energy
Product Information
- :
- 24V
- :
- Square
- :
- 80mm
- :
- 25mm
- :
- Ball Bearing
- :
- 65.7CFM
- :
- 46dBA
- :
- 5.28W
- :
- 6700rpm
- :
- 4 Lead Wires, PWM Control, Sensor Output
- :
- 220mA
- :
- -
- :
- 1.86m³/min
- :
- San Ace 80T
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £54.32 (£65.18) | ( ) |
5+ | £51.25 (£61.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.