You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EV DC Axial Fan, High Temperature Range, Ball Bearing, 12V, 120x120x38mm - 

9GT1212P1S001

9GT1212P1S001 - EV DC Axial Fan, High Temperature Range, Ball Bearing, 12V, 120x120x38mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
9GT1212P1S001
Order Code:
MF68450
Product Range
San Ace 120T
Technical Datasheet:
9GT1212P1S001   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Range Selector (San Ace 120T)

See all from this product range

Product Overview

  • Burnout protection function at locked rotor condition
  • Reverse polarity protection function
  • 10MΩ at 500VDC Insulation resistance
  • UL94V-1 Flammability rated plastic impeller and aluminium frame
  • Operating temperature range -40°C to 85°C

Applications

Cooling, High Temperature, LED Lighting, Electric Vehicle (EV) Charging, Alternative Energy

Product Information


:
12V

:
Square

:
120mm

:
38mm

:
Ball Bearing

:
211.8CFM

:
58dBA

:
26.4W

:
5600rpm

:
4 Lead Wires, PWM Control, Sensor Output

:
2.2A

:
-

:
6m³/min

:
San Ace 120T

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£77.80 ( £93.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £77.80 (£93.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £73.40 (£88.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --