You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pico Dual Channel Relay HAT -
SKU21284
- Manufacturer:
- SB COMPONENTS SB COMPONENTS
- Manufacturer Part No:
- SKU21284
- Order Code:
- SC18042
- Product Range
- SB Components Pico Relay HATs
- Also Known As:
- GTIN UPC EAN: 5055652921284
Product Range Selector (SB Components Pico Relay HATs)
See all from this product rangeProduct Overview
- Stackable 40 pin HAT for direct connection to the Raspberry Pi Pico
- Optoisolated design with integrated power LED
- 2 Channel with 5V operating voltage
Contents
Relay board only
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- SB Components Pico Relay HATs
- :
- -
- :
- -
- :
- Raspberry Pi Pico
- :
- Relay Board
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.55 (£7.86) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























