You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pico Air Monitoring Expansion -
SKU21819
- Manufacturer:
- SB COMPONENTS SB COMPONENTS
- Manufacturer Part No:
- SKU21819
- Order Code:
- SC19100
- Also Known As:
- GTIN UPC EAN: 5055652921819
Product Overview
- PMSA003 Digital laser dust sensor
- Real time PM1.0, PM2.5, PM10 monitoring
- Measuring range: 0.3 to 1.0, 1.0 to 2.5, 2.5 to 10µm
- Operating temperature range: -10°C to 60°C
- Onboard high contrast 0.91" OLED display
- UART Serial communication interface
- 5V Operating violtage
- Standard 40 pin header for Pico connection
- External GPIO Breakout Pins are available to connect additional peripherals
- Board Dimensions (WxD): 92x68mm
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Raspberry Pi Pico
- :
- Air Monitoring Board
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £35.78 (£42.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.