You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mr Muscle Drain Unblock Gel, 1L -
308557
- Manufacturer:
- SC JOHNSON PROFESSIONAL SC JOHNSON PROFESSIONAL
- Manufacturer Part No:
- 308557
- Order Code:
- SI19226
- Also Known As:
- GTIN UPC EAN: 5000204667738
- Technical Datasheet:
- 308557 Datasheet
Product Overview
- Safe for use on all pipes
- 5 Minute action time (Laboratory tested on bathroom clogs (hair and soap). For tougher clogs, leave longer)
- Use on sink (washroom), sink (kitchen) & bath
- Cuts through standing water
- Cleans pipes and controls odours
- Suitable for use in hard and/or soft water
Product Information
- :
- Cleaner, Degreaser
- :
- Plumbing
- :
- Bottle
- :
- 1l
- :
- -
- :
- -
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.77 (£9.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.