You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mr Muscle Kitchen Cleaning Spray, 750ml -
321538
- Manufacturer:
- SC JOHNSON PROFESSIONAL SC JOHNSON PROFESSIONAL
- Manufacturer Part No:
- 321538
- Order Code:
- SI19223
- Also Known As:
- GTIN UPC EAN: 5000204083927
- Technical Datasheet:
- 321538 Datasheet
Product Overview
- Disinfects by killing 99.99% of bacteria and specific viruses on hard, non-porous surfaces (Tested: Influenza H1N1 virus, Murine Norovirus & SARS-CoV-2)
- Kills SARS-CoV-2
- Passes EN1276 and EN13697
- Use on cooker tops, Sinks and tiles & work surfaces
- Easily tackles tough grease and grime found in common kitchen areas
- 100% Tough grease removal
- Bottle Body made of 100% Post-Consumer Recycled Plastic (Excluding sprayer and label film. Please check with local recycling scheme)
- Leaves a fresh scent without harsh smells (Harsh smells from cleaning solvents)
Product Information
- :
- Cleaner, Degreaser
- :
- General Purpose
- :
- Bottle
- :
- 750ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.63 (£4.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.