You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Van Cradle Hand Sanitiser, 750ml Cartridge -
CRA36O
- Manufacturer:
- SC JOHNSON PROFESSIONAL SC JOHNSON PROFESSIONAL
- Manufacturer Part No:
- CRA36O
- Order Code:
- SA03936
- Product Range
- Deb Skin Care by SC Johnson Professional
- Also Known As:
- GTIN UPC EAN: 5010424903844
- Technical Datasheet:
- CRA36O Datasheet
Product Range Selector (Deb Skin Care by SC Johnson Professional)
See all from this product rangeProduct Overview
- Use throughout the day to sanitise the skin after contact with potentially unhygienic surfaces or substances
- Particularly important to use after skin contact with sewage, drain effluent, or stagnant water
- Advanced alcohol gel formula is easy-to-apply to provide an economical and convenient method of rapidly disinfecting clean skin
- Contains Panthanol to help condition the skin and prevent dryness
- Excellent bacteria static activity against gram +ve and gram –ve bacteria and fungi
- Dries quickly on the skin to leave a smooth, non-greasy after-feel
- No need to rinse with water or wipe-off with towels
- Meets microbiological performance standards EN12054, EN1275 and EN1500
- Many years proven use through millions of applications
- Not tested on animals
Product Information
- :
- Alcohol Hand Sanitiser
- :
- Cartridge
- :
- 750ml
- :
- -
- :
- Deb Skin Care by SC Johnson Professional
Technical Documents (2)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.61 (£19.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.