You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Light Duty Hand Soap Cleaner Dispenser, 2L -
LGT2LDPEN
- Manufacturer:
- SC JOHNSON PROFESSIONAL SC JOHNSON PROFESSIONAL
- Manufacturer Part No:
- LGT2LDPEN
- Order Code:
- SA03391
- Also Known As:
- GTIN UPC EAN: 5010424020206
Product Overview
- Dispenser designed to maximise hygiene and convenience
- Robust design and wipe clean finish
- Large push button
- Easy to load and maintain
Product Information
- :
- Cartridge
- :
- 2l
- :
- -
Technical Documents (0)
Also Known As
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.00 (£22.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.