You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Estesol - Light Duty Hand Cleaner, 2L Cartridge -
LTW2LT
- Manufacturer:
- SC JOHNSON PROFESSIONAL SC JOHNSON PROFESSIONAL
- Manufacturer Part No:
- LTW2LT
- Order Code:
- SA03387
- Also Known As:
- GTIN UPC EAN: 5010424019347
- Technical Datasheet:
- LTW2LT Datasheet
Product Range Selector (SCJ Professional - Estesol Lotion)
See all from this product rangeProduct Overview
- Helps prevent skin dryness by increasing the amount of water in the surface layers of the skin, leaving hands feeling soft and supple
- Quickly creates a rich lather for fast and effective hand cleaning; ideal for regular, daily use
- Will rinse easily from the skin to leave no soapy residues on the hands or in sinks
- Dermatologist tested to be non-irritant
- 2 Litre
Product Information
- :
- Skin Protection
- :
- Cartridge
- :
- 2l
- :
- -
- :
- SCJ Professional - Estesol Lotion
Technical Documents (2)
Also Known As
37 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available week commencing 09/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
5 more will be available week commencing 09/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.94 (£17.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.