You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pre-Work Protective Cream Dispenser, 1L - 

PRO1LDS

PRO1LDS - Pre-Work Protective Cream Dispenser, 1L

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PRO1LDS
Order Code:
SI20406
Also Known As:
GTIN UPC EAN: 05010424160773
Technical Datasheet:
PRO1LDS   Datasheet
See all Technical Docs

Product Range Selector (Deb Skin Care by SC Johnson Professional)

See all from this product range

Product Overview

  • Dispenser for use with 1 litre protect cream cartridge
  • Colour-coding - Easy visual identification of product type to encourage correct product usage and compliance
  • Simple to understand and language neutral to show best practice method of use; ideal for multinational workforces
  • Deb dispensers are manufactured from durable plastic components and rigorously tested for high usage environments, providing assurance of quality and longevity
  • Dispenser push buttons are exclusively protected by BioCote®
  • BioCote® will not wear- out or rub-off and is effective for the lifetime of the dispenser
  • Large push buttons - Minimises the operation force required to allow easy use by hand or elbow; suitable in hygienesensitive areas
  • Fixed product dose - Delivers the exact amount required, controlling usage and reducing waste
  • Unique locking mechanism - Helps prevent unauthorised access, pilferage and product contamination
  • Sight Glass - Provides visibility of the level of product in the cartridge which helps identify when product needs replacing
  • Designed for exclusive use with Deb skin care system products to enable cartridges to be replaced in seconds, reducing maintenance time and costs.
  • Minimal waste - The air-tight cartridges are designed to collapse to minimise product waste

Product Information


:
Cartridge

:
1l

:
Deb Skin Care by SC Johnson Professional

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 05010424160773

6 In stock Need more?

???PF_PDP_RSP_SUP???

£8.02 ( £9.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.02 (£9.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --