You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stokolan® Light PURE Skin Restore Conditioning Cream, 100ml Tube -
RES100ML
- Manufacturer:
- SC JOHNSON PROFESSIONAL SC JOHNSON PROFESSIONAL
- Manufacturer Part No:
- RES100ML
- Order Code:
- SA03932
- Also Known As:
- GTIN UPC EAN: 4016208098882
- Technical Datasheet:
- RES100ML Datasheet
Product Range Selector (Deb Skin Care by SC Johnson Professional)
See all from this product rangeProduct Overview
- Stokolan® Light PURE is a mild, perfume-free and dye-free non-greasy after-work conditioning cream to help maintain healthy skin and avoid dryness
- Non-greasy, light formula - Designed for moderately dry skin to quickly absorb and encourage regular use, maintaining healthy skin condition
- Contains Shea Butter - A naturally occurring emollient to support the product’s excellent skin soothing properties
- Contains Allantoin - Supports the moisturisation effect and helps condition the skin
- Contains Glycerin - Enhances the water holding capacity of the skin’s upper layers and supports the skin’s own moisture system
- No added perfume or dyes. Ideal for people who are sensitive to perfumes and dyes and who prefer products which do not have these added
- Awarded with the ECARF quality seal - Ideal for persons suffering from allergies and suitable for sensitive and eczema-prone skin
- When used as directed in food production and preparation areas, the product does not influence the quality of foodstuffs or present any risk to health
- Glove Compatible - does not have any deleterious effect on the glove tensile properties using BS EN 455-2:2009 test methodology
- Silicone-free - The product will have no adverse effect if in contact with surfaces prior to the application of paint or surface coatings
- Compatible with rubber production processes - Independently tested at the German Institute of Rubber Technology (DIK)
Product Information
- :
- Skin Protection
- :
- Tube
- :
- 100ml
- :
- -
- :
- Deb Skin Care by SC Johnson Professional
Technical Documents (2)
Also Known As
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.15 (£6.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.