You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

After Work Restore Cream Dispenser, 1L - 

RES1LDS

RES1LDS - After Work Restore Cream Dispenser, 1L

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RES1LDS
Order Code:
SI20407
Also Known As:
GTIN UPC EAN: 05010424160810
Technical Datasheet:
RES1LDS   Datasheet
See all Technical Docs

Product Range Selector (Deb Skin Care by SC Johnson Professional)

See all from this product range

Product Overview

  • Dispenser for use with 1 litre skin restore conditioning cream cartridge
  • Dispensers are manufactured from durable plastic components and rigorously tested for high usage environments
  • Dispenser push buttons are exclusively protected by BioCote®
  • BioCote® will not wear- out or rub-off and is effective for the lifetime of the dispenser
  • Delivers the exact amount required, controlling usage and reducing waste
  • The ultrasonically sealed cartridge and pump mechanisms prevent the ingress of air into the cartridge during use
  • Helping prevent product contamination and ensure ‘fresh’ product is dispensed every time
  • Color coded push button for easy visual identification of product type to encourage correct product usage and compliance
  • Simple to understand and language neutral to show best practice method of use; ideal for multinational workforces
  • Large Push Button - Allows easy use by hand or elbow; suitable in hygiene sensitive areas
  • Unique Locking Mechanism - Helps prevent unauthorized access, pilferage and product contamination
  • Sight Glass - Indicates the level of product in the cartridge which helps identify when product needs replacing
  • Designed for exclusive use with SC Johnson Professional product cartridges to be replaced in seconds, reducing maintenance time and costs
  • The air-tight cartridges are designed to collapse during use ensuring full evacuation of product with no wastage

Product Information


:
Cartridge

:
1l

:
Deb Skin Care by SC Johnson Professional

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 05010424160810

11 In stock Need more?

???PF_PDP_RSP_SUP???

£8.02 ( £9.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.02 (£9.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --