You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stokoderm® Sun Protect SPF50 PURE UV Skin Protection Lotion, 100ml Tube -
SPC100ML
- Manufacturer:
- SC JOHNSON PROFESSIONAL SC JOHNSON PROFESSIONAL
- Manufacturer Part No:
- SPC100ML
- Order Code:
- SA03923
- Also Known As:
- GTIN UPC EAN: 4016208103135
- Technical Datasheet:
- SPC100ML Datasheet
Product Range Selector (Deb Skin Care by SC Johnson Professional)
See all from this product rangeProduct Overview
- UVB 50 high protection - Sun Protection Factor of 50 prolongs the skin's natural protection time against the sun's UVB rays by a factor of 50
- UVA protection - Conforms to the European recommendation for providing protection against the harmful effects of UVA rays
- Provides additional protection against UVC rays as created artificially during certain industrial processes, such as arc welding. Does not replace PPE
- Water resistant formula - Tested to retain SPF50 protection after 80 minutes in water
- Hydroalcoholic lotion formula absorbs quickly and easily into the skin to encourage regular use and not affect dexterity with hand held tools
- Contains Glycerin - A skin moisturiser to help prevent drying and leave skin feeling smooth after use
- Perfume-free - No added perfume. Ideal for people who are sensitive to perfumes and prefer products which do not have perfume added
- The product will have no adverse effect if in contact with surfaces prior to the application of paint or surface coatings
Product Information
- :
- Sunscreen
- :
- Tube
- :
- 100ml
- :
- -
- :
- Deb Skin Care by SC Johnson Professional
Technical Documents (2)
Also Known As
59 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.03 (£10.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.