You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Skin Safety Van Cradle Dispenser Starter Pack -
DCSP01PR
- Manufacturer:
- SC JOHNSON PROFESSIONAL SC JOHNSON PROFESSIONAL
- Manufacturer Part No:
- DCSP01PR
- Order Code:
- SI19368
- Product Range
- Deb Skin Care by SC Johnson Professional
- Also Known As:
- GTIN UPC EAN: 5010424012317
Product Range Selector (Deb Skin Care by SC Johnson Professional)
See all from this product rangeProduct Overview
- Colour Coded - Simple, colour coding identifies product for correct usage
- Compact - Easy to install into a limited space
- Minimal wastage - The cartridges are designed to collapse to minimise product waste
- No maintenance - No mechanical parts, pumps are ‘built’ into each cartridge
- Highly Durable - Cradle manufactured from tough, robust styrene plastic and brackets from impact resistant ABS plastic
- Wipe-Clean Surface - Easy to keep clean
- Economical - Cartridges deliver a measured dose to control cost-in-use; up to 750 applications per cartridge
- Hygienic - Sealed cartridges prevent contamination & cross-infection
- Convenient - Ideal for situations where no water is available
- Actual Cradle Size (HxWxD): 335mm x 350mm x 115mm
Contents
Cradle Dispensing System, Protective Cream 700ml, Hand Cleaner 750ml & Hand Sanitiser 750ml
Product Information
- :
- Cartridge
- :
- -
- :
- Deb Skin Care by SC Johnson Professional
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £63.09 (£75.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.