You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
InstantFOAM Complete Alcohol-Based Foam Hand Sanitiser, 400ml -
DIS400ML
- Manufacturer:
- SC JOHNSON PROFESSIONAL SC JOHNSON PROFESSIONAL
- Manufacturer Part No:
- DIS400ML
- Order Code:
- SI19375
- Also Known As:
- GTIN UPC EAN: 5010424026901
Product Range Selector (Deb Skin Care by SC Johnson Professional)
See all from this product rangeProduct Overview
- Highly effective formula kills 99.999% of many common germs and is fully tested and proven to be bactericidal, virucidal, yeasticidal and mycobactericidal
- Rapidly and easily rubs across hands, providing the user with complete control of the product
- Preventing the dripping and splashing associated with using liquid alcohol sanitisers
- Unlike alcohol gel sanitisers, the product does not contain gelling agents that leave the hands feeling sticky, particularly after multiple use
- The rich foam is extremely pleasant for frequent use in-between hand washing, encouraging maximum compliance
- No added perfume or dyes. Ideal for people who are sensitive to perfumes and dyes and who prefer products which do not have these added
- Clinically proven skin friendly formula - Independently tested and proven to prevent skin dryness even after frequent use
- Formulated to have low allergic potential to the skin and assessed by an independent toxicologist to be declared as “Skin Hypoallergenic”
- Ideal for persons suffering from allergies and suitable for sensitive and eczema-prone skin
- When used as directed in food production and preparation areas, product does not influence the quality of foodstuffs or present any risk to the health of its consumers
- Does not clog pumps or splash and drip on surrounding floor and wall surfaces as associated with liquid and gel sanitisers
- Quickly dries on hands without the need for rinsing with water. Ideal for use outside the washroom at the point of need
- Suitable for use with latex, vinyl and nitrile gloves
Product Information
- :
- Alcohol Hand Sanitiser
- :
- Pump Bottle
- :
- 400ml
- :
- -
- :
- Deb Skin Care by SC Johnson Professional
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.10 (£9.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.