You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cutan Hand Sanitiser Dispenser, 1L -
PROB01SA
- Manufacturer:
- SC JOHNSON PROFESSIONAL SC JOHNSON PROFESSIONAL
- Manufacturer Part No:
- PROB01SA
- Order Code:
- SI19370
- Also Known As:
- GTIN UPC EAN: 5010424034043
Product Range Selector (Deb Skin Care by SC Johnson Professional)
See all from this product rangeProduct Overview
- Dispenser for use with any Cutan 1L hand sanitiser cartridge
- Colour-coding - Easy visual identification of product type to encourage correct product usage and compliance
- Usage illustrations - Simple to understand and language neutral to show best practice method of use; ideal for multinational workforces
- Deb dispensers are manufactured from durable plastic components and rigorously tested for high usage environments, providing assurance of quality & longevity
- Large push buttons - Minimises the operation force required to allow easy use by hand or elbow; suitable in hygienesensitive areas
- Fixed product dose - Delivers the exact amount required, controlling usage and reducing waste
- Unique locking mechanism - Helps prevent unauthorised access, pilferage and product contamination
- Sight Glass - Provides visibility of the level of product in the cartridge which helps identify when product needs replacing
- Designed for exclusive use with skin care system products to enable cartridges to be replaced in seconds, reducing maintenance time and costs
- Minimal waste - The air-tight cartridges are designed to collapse to minimise product waste
Product Information
- :
- Cartridge
- :
- 1l
- :
- Deb Skin Care by SC Johnson Professional
Technical Documents (0)
Also Known As
64 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.54 (£9.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.