You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Travabon Classic Skin Protection / Barrier Cream, 100ml -
TVC100ML
- Manufacturer:
- SC JOHNSON PROFESSIONAL SC JOHNSON PROFESSIONAL
- Manufacturer Part No:
- TVC100ML
- Order Code:
- SI19373
- Product Range
- Deb Skin Care by SC Johnson Professional
- Also Known As:
- GTIN UPC EAN: 4016208208533
Product Range Selector (Deb Skin Care by SC Johnson Professional)
See all from this product rangeProduct Overview
- Contains unique oil suspending emulsifiers to make skin easier to clean
- High pigment content provides added protection against heavy contamination
- Silicone free
- Protects against irritation - Scientifically proven to provide protection against the irritating effects of oil/ solvent based substances
- Contains Glycerin - A skin moisturiser to help prevent drying and leave the skin feeling smooth after use
- Silicone-free - The product will have no adverse effect if in contact with surfaces prior to the application of paint or surface coatings
- Independently tested at the German Institute of Rubber Technology (DIK) and proven to have no negative effect on the vulcanisation process
- Formulated with a low pH value (5.0–6.0)
Product Information
- :
- Skin Protection
- :
- Tube
- :
- 100ml
- :
- -
- :
- Deb Skin Care by SC Johnson Professional
Technical Documents (0)
Also Known As
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.28 (£8.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.