You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mains Power Lead with Locking System, US to C19, 250V AC, 16A, 1.83m, Black -
IL19-US1-SJT-3160-183
- Manufacturer:
- SCHAFFNER - TE CONNECTIVITY SCHAFFNER - TE CONNECTIVITY
- Manufacturer Part No:
- IL19-US1-SJT-3160-183
- Order Code:
- PL17296
- Product Range
- IL19 Series
- Also Known As:
- 813617-SF
- Technical Datasheet:
- IL19-US1-SJT-3160-183 Datasheet
Product Range Selector (IL19 Series)
See all from this product rangeProduct Overview
- 3 x 1.5mm² Cable core
- NEMA-5 to 15, Straight line side plug
- The locking system has a tensile force of typical 200N
- Suitable for use with any C14 IEC inlet
- Protection class-I
- -25 to 70°C Operating temperature range
- UL94V-2 Plugs flammability rating
Applications
Power Management
Product Information
- :
- NEMA 5-15P to IEC 320 C19
- :
- 1.83m
- :
- 16A
- :
- 250VAC
- :
- Black
- :
- IL19 Series
- :
- 6ft
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £22.50 (£27.00) | ( ) |
| 5+ | £20.81 (£24.97) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























