You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Circuit Breaker, 3 Pole, 10A - 

GV2ME14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GV2ME14
Order Code:
MC02571
Product Range
GV2M
Technical Datasheet:
GV2ME14   Datasheet
See all Technical Docs

Product Range Selector (GV2M)

See all from this product range

Product Overview

The GV2ME14 from Schneider is a TeSys three pole thermal magnetic circuit breaker with screw clamp terminals. This circuit breaker is approved by EN 60204, IEC 60947-1, IEC 60947-2, IEC 60947-4-1, NF C 63-120, NF C 63-650, NF C 79-130, UL 508, VDE 0113, VDE 0660 and CSA C22.2 standards. The GV2ME14 is DIN rail mountable with vertical and horizontal mounting positions.
  • Breaking capacity of 3KA at 690VAC (50/60Hz) conforming to IEC 60947-2
  • Thermal protection adjustment range from 6A to 10A
  • Magnetic tripping current is 138A
  • Rated operational voltage of 690VAC (50/60Hz) conforming to IEC 60947-2
  • Conventional free air thermal current of 10A conforming to IEC 60947-4-1
  • Power dissipation per pole is 2.5W
  • IP20 degree of protection conforming to IEC 60529
  • IK04 degree of protection
  • Operating ambient air temperature range from -20°C to 60°C
  • Pushbutton control

Applications

Safety, Industrial

Product Information


:
GV2M

:
10A

:
3 Pole

:
-

:
690VAC

:
DIN Rail

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (7)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£68.06 ( £81.67  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £68.06 (£81.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £64.82 (£77.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £62.82 (£75.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £60.05 (£72.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --