You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Contact Block, 2NO / 2NC, Screw -
LADN22
- Manufacturer:
- TELEMECANIQUE SENSORS TELEMECANIQUE SENSORS
- Manufacturer Part No:
- LADN22
- Order Code:
- MC02573
- Product Range
- TeSys
- Technical Datasheet:
- LADN22 Datasheet
Product Range Selector (TeSys)
See all from this product rangeProduct Overview
- 2NO + 2NC contact configuration
- Rated operational voltage of 690VAC
- Minimum switching current of 5mA at 17V
- Screw clamp terminals
- Compliance to UL and CSA standards
- Instantaneous auxiliary contacts operation
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Product Information
- :
- Screw Clamp
- :
- 4 Pole
- :
- 10A
- :
- 600V
- :
- TeSys D and F Contactors
- :
- -
- :
- TeSys
Technical Documents (6)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.99 (£20.39) | ( ) |
5+ | £16.38 (£19.66) | ( ) |
10+ | £15.57 (£18.68) | ( ) |
25+ | £15.06 (£18.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.