You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Transformer, 160Va, 1x 24V - 

ABL6TS16B

ABL6TS16B - Transformer, 160Va, 1x 24V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ABL6TS16B
Order Code:
TF01542
Product Range
Phaseo Optimum ABL6TS Series
Also Known As:
GTIN UPC EAN: 3389110585841
Technical Datasheet:
ABL6TS16B   Datasheet
See all Technical Docs

Product Range Selector (Phaseo Optimum ABL6TS Series)

See all from this product range

Product Overview

The ABL6TS16B is a Phase ABL6TS Series 160VA single phase Isolation Transformer, 230/400VAC input and 24VAC output with panel mounting and screw type terminals. These transformers provide enhanced electrical isolation between the line supply and the application.
  • 88% Efficiency
  • 0.3% Voltage drop at rated load
  • 21.8W Power dissipation
  • IP20 Protection rating
  • -20 to 50°C Ambient air temperature range for operation
  • 60°C Operating temperature

Applications

Industrial, Power Management, Safety

Product Information


:
230V, 400V

:
24V

:
160VA

:
50Hz / 60Hz

:
-

:
Panel Mount

:
Screw

:
Phaseo Optimum ABL6TS Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 3389110585841

3 In stock Need more?

???PF_PDP_RSP_SUP???

£67.67 ( £81.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £67.67 (£81.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £64.89 (£77.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £63.16 (£75.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --